Mobilemark LTMG408-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector, 4G, 5G, GNSS, WiFi
- RS Stock No.:
- 729-762
- Mfr. Part No.:
- LTMG408-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£230.37
(exc. VAT)
£276.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £230.37 | - |
| 5 + | £225.76 | 2% |
*price indicative
- RS Stock No.:
- 729-762
- Mfr. Part No.:
- LTMG408-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G, 5G, GNSS, WiFi | |
| Antenna Form Factor | Puck | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA Plug | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 7200MHz | |
| Antenna Mount Type | Surface | |
| Gain | 5dBi | |
| Connector Gender | Male/Female | |
| Maximum Frequency | 7.2GHz | |
| Antenna Internal Construction | Multi-band MIMO (GNSS) | |
| Series | LTMG408 | |
| Standards/Approvals | TIA 329.2-C | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G, 5G, GNSS, WiFi | ||
Antenna Form Factor Puck | ||
Antenna Physical Form Dome | ||
Connector Type SMA Plug | ||
Minimum Frequency 617MHz | ||
Bandwidth 7200MHz | ||
Antenna Mount Type Surface | ||
Gain 5dBi | ||
Connector Gender Male/Female | ||
Maximum Frequency 7.2GHz | ||
Antenna Internal Construction Multi-band MIMO (GNSS) | ||
Series LTMG408 | ||
Standards/Approvals TIA 329.2-C | ||
Number of Bands 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Mobilemark SMWG418-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG508-3C3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG942-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG946-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G Wifi 6E
- Mobilemark LTMWG940-A3CB3C00G2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark LTMG308-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark LTM-402-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Connector 6 GHz 3G
- Mobilemark LTM-403-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Connector 6 GHz 3G
