Mobilemark LMWG302-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Male Connector

Bulk discount available

Subtotal (1 unit)*

£202.69

(exc. VAT)

£243.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£202.69
5 - 9£194.58
10 - 24£184.86
25 +£175.52

*price indicative

RS Stock No.:
235-4791
Mfr. Part No.:
LMWG302-3C3C2C-WHT-180
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Connector Type

SMA Male

Gain

1 dBi, 3 dBi, 5 dBi

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Dome

Internal/External

External

Lead Length

4.5m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

COO (Country of Origin):
GB
The Mobile mark LMW302 is a low-profile mobile antenna comes with 2x Global 4G LTE MIMO and 1x GPS mode. This antenna is First Net Ready and Ground plane in dependent. It can be mounted to any vehicle, container or bulkhead with a threaded stud mount. With three elements, this 3-cable antenna is an ideal multiband solution for CBRS and applications between 695 to 3700 MHz, in addition to First Net Band 14.

4G LTE & First Net
Ground Plane Independent
Compact, Only 1 1/2” Tall
Made-in-the-USA & UK

Related links