Aim-TTi TGR 6000 RF Signal Generator, 10 MHz min, 6 GHz max, RSCAL

Subtotal (1 unit)*

£4,301.84

(exc. VAT)

£5,162.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,301.84

*price indicative

RS Stock No.:
907-696
Mfr. Part No.:
TGR6000
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Model Number

TGR 6000

Product Type

RF Signal Generator

Frequency Resolution

10Hz

Maximum Frequency Range Sinewave

6GHz

Minimum Frequency Range Sinewave

10MHz

FM Modulation

Yes

Time Base Accuracy

±1 ppm

Interface Type

LAN, RS232, USB, GPIB

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
GB

Aim-TTi RF Signal Generator, 10 Hz Frequency Resolution, 6 GHz Maximum Frequency - TGR6000


This RF signal generator by Aim-TTi is a versatile equipment operating within a 10MHz to 6,000MHz frequency range. It offers high resolution frequency output and can be controlled through various interfaces such as GPIB, LAN, RS232, and USB. It is designed for precision and reliability in CW applications that features low phase noise and low leakage. With a Compact design and user-friendly interface, this signal generator is Ideal for a range of applications across industries.

Features & Benefits


• Operates in the 10MHz to 6,000MHz frequency range with a 10Hz frequency resolution

• Multiple inputs including AC In, Reference In, and Trig In for versatile connectivity

• Interface Type: GPIB, LAN, RS232, USB for remote control and monitoring

• High resolution frequency output with a resolution of 0.1 dB for precise signal generation

• Can be used for linear and logarithmic sweeps, providing flexibility in signal modulation

• Compact 2U casing with low weight for convenient bench or rack placement

Applications


• Precision frequency testing in electronics manufacturing

• Calibration of communication equipment

• Signal analysis in research and development

• RF signal generation for educational purposes

Can it operate within a wide frequency range?


This RF signal generator covers a frequency range from 10MHz to 6,000MHz, providing versatility in signal generation.

Is it easy to control remotely?


Yes, the Interface options including GPIB, LAN, RS232, and USB allow for full remote control of the generator.

Will it provide precise frequency output?


With a resolution of 0.1 dB and high accuracy, this signal generator ensures precise frequency outputs for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy