Melexis MLX90109EDC-AAA-000-TU RFID Module ASK 150 kHz 5.5V
- RS Stock No.:
- 194-2925
- Mfr. Part No.:
- MLX90109EDC-AAA-000-TU
- Brand:
- Melexis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-2925
- Mfr. Part No.:
- MLX90109EDC-AAA-000-TU
- Brand:
- Melexis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Sub Type | Transceiver | |
| Component Type | Module | |
| Product Type | RFID Module | |
| Modulation Technique | ASK | |
| Mount Type | Surface | |
| Frequency | 150kHz | |
| Interface Type | 2 Wire | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Height | 1.47mm | |
| Series | MLX90109 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Sub Type Transceiver | ||
Component Type Module | ||
Product Type RFID Module | ||
Modulation Technique ASK | ||
Mount Type Surface | ||
Frequency 150kHz | ||
Interface Type 2 Wire | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.98mm | ||
Width 3.99mm | ||
Height 1.47mm | ||
Series MLX90109 | ||
Standards/Approvals No | ||
The MLX90109 is a single chip RFID transceiver for the 125kHz frequency range. It has been conceived for minimum system cost and minimum power consumption offering all required flexibility for a state of the art AM transceiver base station.
An external coil (L) and capacitor (C) are connected as a parallel resonant circuit that determines the carrier frequency and the oscillator frequency of the reader. This eliminates zero modulation effects by perfect antenna tuning, and avoids the need for an external oscillator.
The reader IC can easily be switched to power down by setting the antenna amplitude to zero.
The MLX90109 can be configured to decode the transponder signal on-chip. In this case the decoded signal is available through a 2-wire interface with clock and data. For minimum interface wiring, the non-decoded transponder signal can also be made available on a single wire interface.
Related links
- Melexis MLX90109EDC-AAA-000-TU RFID Module ASK 150 kHz 5.5V
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5V
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5V
- onsemi N24RF04DWPT3G RFID Module ASK 13.56 MHz 5.5V
- Eccel Technology Ltd RWD-QT RFID Module ASK modulation, Manchester Coding 125 kHz 5V
- Eccel Technology Ltd RWD-QT-LP-SMT (000327) RFID Module ASK modulation, Manchester Coding 125 kHz 5V
- Texas Instruments TRF7960ARHBT RFID Module OOK, ASK 13.56 MHz 5.5V
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
