Panasonic MN63Y1212-E1, RF Transceiver 13.56MHz 8-Pin SON
- RS Stock No.:
- 824-0708
- Mfr. Part No.:
- MN63Y1212-E1
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 824-0708
- Mfr. Part No.:
- MN63Y1212-E1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Modulation Technique | ASK | |
| Package Type | SON | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Band 1 Frequency | 13.56MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Modulation Technique ASK | ||
Package Type SON | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Maximum Operating Band 1 Frequency 13.56MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.7 V | ||
Number of Operating Bands 1 | ||
