onsemi RF Switch SPDT, 8.5 GHz Max, 31 dB Isolation, 100 ns

Bulk discount available

Subtotal (1 reel of 3000 units)*

£525.00

(exc. VAT)

£630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.175£525.00
6000 - 6000£0.162£486.00
9000 +£0.158£474.00

*price indicative

RS Stock No.:
248-5812
Mfr. Part No.:
NSVG1001MXTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

RF Switch

Switching Speed

100ns

Port to Port Isolation

31dB

Contact Configuration

SPDT

Maximum Insertion Loss

0.55dB

Height

0.43mm

Minimum Operating Temperature

-55°C

Contact Current

5A

Contact DC Voltage

6V dc

Maximum Operating Temperature

150°C

Length

1.1mm

Standards/Approvals

AEC-Q100, RoHS

Maximum Frequency

8.5GHz

Series

NSVG

Width

1.1 mm

Minimum Frequency

2.5GHz

The ON Semiconductor RF SPDT Switch is single pole dual throw (SPDT) type RF antenna switch MMIC, it has low insertion loss and high isolation, this is designed for wireless communication applications such as WLAN and V2X and it adopts a small surface mo

Broadband frequency range 0.1 to 8.5 GHz

Capable of 1.6 V operation

Low insertion loss / high isolation / middle power

Small and thin−sized package 1.0 x 1.0 x 0.43 mm

Related links