STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- RS Stock No.:
- 235-5442
- Mfr. Part No.:
- ST25TN01K-AFH5
- Brand:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
£740.00
(exc. VAT)
£890.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.148 | £740.00 |
*price indicative
- RS Stock No.:
- 235-5442
- Mfr. Part No.:
- ST25TN01K-AFH5
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver IC | |
| Technology | NFC | |
| Modulation Technique | ASK | |
| Data Rate | 106kbps | |
| Package Type | DFN-5 | |
| Pin Count | 5 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST25TN01K | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver IC | ||
Technology NFC | ||
Modulation Technique ASK | ||
Data Rate 106kbps | ||
Package Type DFN-5 | ||
Pin Count 5 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST25TN01K | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
The STMicroelectronics NFC forum type 2 tag IC is provided with TruST25 digital signature, augmented NDEF, and privacy features. The RF Interface is compliant with ISO/IEC 14443-2 and 14443-3 Type A standards, and NFC Forum Type 2 tag specification. Thanks to its internal tuning capacitance and harvesting of operating power from RF field provided by the NFC poller, it simply operates with an antenna and without additional component. The embedded electrically erasable programmable memory (EEPROM) can be written with a NDEF message conforming to NFC Forum specification offering native tap with all NFC-enabled phones.
Up to 208 bytes (1664 bits) dedicated to user content
-40 °C to +85 °C temperature range
NFC Forum NDEF format support
Data transfer at 106 Kbit/s
Data retention during 40 years at + 55 °C
Natively supported by Android™ and iOS™ phones
Configurable kill mode for permanent deactivation of the tag
Related links
- STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Silicon Labs SI4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- Phoenix Contact 2746087 RF Transceiver IC, 100-Pin QFP
