STMicroelectronics ST25DV04K-JFR6D3 NFC Reader, 12-Pin UFDFPN-12
- RS Stock No.:
- 233-3028
- Mfr. Part No.:
- ST25DV04K-JFR6D3
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.712 | £7.12 |
| 50 - 90 | £0.688 | £6.88 |
| 100 - 240 | £0.663 | £6.63 |
| 250 - 490 | £0.643 | £6.43 |
| 500 + | £0.627 | £6.27 |
*price indicative
- RS Stock No.:
- 233-3028
- Mfr. Part No.:
- ST25DV04K-JFR6D3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | NFC Reader | |
| Technology | EEPROM | |
| Sub Type | Transceiver | |
| Package Type | UFDFPN-12 | |
| Data Rate | 53kbps | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST25DV04K | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type NFC Reader | ||
Technology EEPROM | ||
Sub Type Transceiver | ||
Package Type UFDFPN-12 | ||
Data Rate 53kbps | ||
Pin Count 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST25DV04K | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics ST25DV04K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DV04K offer two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when ST25DV04K act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode, the ST25DV04K user memory contains up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas.
Two-wire I2C serial interface supports 1MHz protocol
Single supply voltage: 1.8V to 5.5V
Multiple byte write programming (up to 256 bytes)
Contactless interface
Based on ISO/IEC 15693
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
Related links
- STMicroelectronics NFC Reader, 12-Pin UFDFPN-12
- STMicroelectronics ST25DV04K-IER6T3 RF Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics NFC Reader, 32-Pin VFQFPN
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics NFC Reader, 8-Pin TSSOP-8
