Infineon BGSC2341ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10£0.362£3.62-
20 - 90£0.336£3.367%
100 - 240£0.332£3.328%
250 - 490£0.328£3.289%
500 +£0.324£3.2410%

*price indicative

Packaging Options:
RS Stock No.:
225-0553
Mfr. Part No.:
BGSC2341ML10E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Switch

Package Type

TSLP-10-2

Pin Count

10

Mount Type

Surface

Operating Band 1 Frequency

0.4GHz

Operating Band 2 Frequency

3.8GHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

1.95V

Maximum Operating Temperature

125°C

Length

1.1mm

Height

390μm

Standards/Approvals

No

Width

1.5mm

Series

BGSC2341ML10

Automotive Standard

No

Number of Operating Bands

2

The Infineon BGSC2341ML10 is a versatile integrated circuit ideal for RF tuning applications such as tuneable impedance matching, antenna tuning and tuneable filtering. This IC integrates an 8-states tuneable capacitor and an extremely low RON single pole double throw (SPDT) RF switch function, both controlled by on-chip MIPI 2.1 RFFE digital interface.

High operating RF Voltage handling 39 V

0.26-2.00 pF tuning range at 1.8 GHz

Operating frequencies is 0.4 - 3.8 GHz

High ESD robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy