Keysight Technologies Manual Step Attenuator N Connector 110 dB, 0 Hz, 18 GHz
- RS Stock No.:
- 224-0542
- Mfr. Part No.:
- 8496B-002
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,012.00
(exc. VAT)
£2,414.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,012.00 |
*price indicative
- RS Stock No.:
- 224-0542
- Mfr. Part No.:
- 8496B-002
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Manual Step Attenuator | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.9 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | N Connector | |
| Series | 8496B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Manual Step Attenuator | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.9 | ||
Maximum Frequency 18GHz | ||
RF Connector Type N Connector | ||
Series 8496B | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8496B dc to 4 GHz manual step attenuator offers exceptional repeatability and reliability. Attenuation is provided in 10 dB steps from 0 to 110 dB. Precision gold-plated leaf springs ensure long life and very high attenuator repeatability typically 0.01 dB. Had a N female, SMA female, APC-7 connector.
High reliability and exceptional repeatability reduce downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options provide configuration flexibility
Note
Manufacturers Warranty
Related links
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
- Keysight Technologies Manual Step Attenuator 11 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator N Connector 70 dB 4 GHz
- Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz
- Keysight Technologies Attenuator Interconnect Kit Type N 121 dB 18 GHz
- Keysight Technologies Attenuator Interconnect Kit SMA 1 dB 18 GHz
