Keysight Technologies Manual Step Attenuator 11 dB, 0 GHz, 18 GHz
- RS Stock No.:
- 222-1986
- Mfr. Part No.:
- 8494B-002
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,052.00
(exc. VAT)
£2,462.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,052.00 |
*price indicative
- RS Stock No.:
- 222-1986
- Mfr. Part No.:
- 8494B-002
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Manual Step Attenuator | |
| Attenuation | 11 dB | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.9 | |
| Maximum Frequency | 18GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Manual Step Attenuator | ||
Attenuation 11 dB | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.9 | ||
Maximum Frequency 18GHz | ||
Standards/Approvals No | ||
The Keysight Technologies manual step attenuators offer fast, precise signal-level control up to 26.5 GHz. Unmatched attenuation repeatability of less than 0.03 dB up to 5 million cycles per section ensures low measurement uncertainty. Attenuation range of 121 dB in 1 dB step can be achieved by cascading 2 attenuators in series.
High reliability and exceptional repeatability reduce
downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options
provide configuration flexibility
Note
Manufacturers Warranty
