Keysight Technologies Manual Step Attenuator, 0 GHz, 4 GHz
- RS Stock No.:
- 222-1982
- Mfr. Part No.:
- 8494A-001
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,364.00
(exc. VAT)
£1,636.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,364.00 |
*price indicative
- RS Stock No.:
- 222-1982
- Mfr. Part No.:
- 8494A-001
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Manual Step Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.5 | |
| Maximum Frequency | 4GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Manual Step Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.5 | ||
Maximum Frequency 4GHz | ||
Standards/Approvals No | ||
The Keysight Technologies manual step attenuators offer fast, precise signal-level control up to 26.5 GHz. Unmatched attenuation repeatability of less than 0.03 dB up to 5 million cycles per section ensures low measurement uncertainty. Attenuation range of 121 dB in 1 dB step can be achieved by cascading 2 attenuators in series.
High reliability and exceptional repeatability reduce
downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options
provide configuration flexibility
Note
Manufacturers Warranty
Related links
- Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Manual Step Attenuator 11 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 40 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
