AN26018A Panasonic, RF Amplifier Low Noise, 14.5 dB 800 MHz, 5-Pin SMini
- RS Stock No.:
- 754-6506
- Mfr. Part No.:
- AN26018A
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 754-6506
- Mfr. Part No.:
- AN26018A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Amplifier Type | Low Noise | |
| Typical Power Gain | 14.5 dB | |
| Typical Output Power | 66mW | |
| Typical Noise Figure | 1.5dB | |
| Maximum Operating Frequency | 800 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMini | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Height | 0.5mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Supply Voltage | 3 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Amplifier Type Low Noise | ||
Typical Power Gain 14.5 dB | ||
Typical Output Power 66mW | ||
Typical Noise Figure 1.5dB | ||
Maximum Operating Frequency 800 MHz | ||
Mounting Type Surface Mount | ||
Package Type SMini | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Height 0.5mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Supply Voltage 3 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 1.2mm | ||
- COO (Country of Origin):
- JP
