- RS Stock No.:
- 273-5227
- Mfr. Part No.:
- BGA7M1N6E6327XTSA1
- Brand:
- Infineon
Available to back order for despatch 26/07/2024
Added
Price Each (On a Reel of 15000)
£0.308
(exc. VAT)
£0.37
(inc. VAT)
Units | Per unit | Per Reel* |
15000 + | £0.308 | £4,620.00 |
*price indicative |
- RS Stock No.:
- 273-5227
- Mfr. Part No.:
- BGA7M1N6E6327XTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon RF Amplifier is a front end low noise amplifier for LTE which covers a wide frequency range from 1805 MHz to 2200 MHz. The LNA provides 13.0 dB gain and 0. 60 dB noise figure at a current consumption of 4.4 mA. This RF amplifier is base on Silicon Germanium technology. It operates from 1.5 V to 3.3 V supply voltage.
Pb free package
RoHS compliant
Low noise figure
Digitally on off switch
Low current consumption
Only 1 external SMD component necessary
RoHS compliant
Low noise figure
Digitally on off switch
Low current consumption
Only 1 external SMD component necessary
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise Amplifier |
Typical Power Gain | 13 dB |
Typical Noise Figure | 0.6dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2200 MHz |
Package Type | TSNP-6-2 |
Pin Count | 6 |
Related links
- BGA125N6E6327XTSA1 Infineon 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6
- BGA123N6E6327XTSA1 Infineon 21.2 dB 1615 MHz, 6-Pin PG-TSNP-6
- BGA524N6E6327XTSA1 Infineon 19.6 dB 1615 MHz, 6-Pin TSNP-6
- BGA5H1BN6E6327XTSA1 Infineon 18.1 dB 2690 MHz, 6-Pin TSNP-6-10
- BGA855N6E6327XTSA1 Infineon 17.8 dB 1300 MHz, 6-Pin TSNP-6-10
- BGA729N6E6327XTSA1 Infineon 16.3 dB 1000 MHz, 6-Pin TSNP-6-2
- BGA7L1BN6E6327XTSA1 Infineon 13.6 dB 960 MHz, 6-Pin TSNP-6-2
- BGA7H1N6E6327XTSA1 Infineon 12.5 dB 2690 MHz, 6-Pin TSNP-6-2