BGA855N6E6327XTSA1 Infineon RF Amplifier Low Noise 17.8 dB, 6-Pin 1300MHz TSNP
- RS Stock No.:
- 258-0668
- Mfr. Part No.:
- BGA855N6E6327XTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.48 | £2.40 |
| 50 - 120 | £0.414 | £2.07 |
| 125 - 245 | £0.384 | £1.92 |
| 250 - 495 | £0.36 | £1.80 |
| 500 + | £0.33 | £1.65 |
*price indicative
- RS Stock No.:
- 258-0668
- Mfr. Part No.:
- BGA855N6E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Amplifier | |
| Operating Frequency | 1300MHz | |
| Amplifier Type | Low Noise | |
| Technology | Silicon Germanium | |
| Gain | 17.8dB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.1V | |
| Package Type | TSNP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Noise Figure | 1.1dB | |
| Third Order Intercept OIP3 | 0dBm | |
| P1dB - Compression Point | 60mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Series | BGA855N6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Amplifier | ||
Operating Frequency 1300MHz | ||
Amplifier Type Low Noise | ||
Technology Silicon Germanium | ||
Gain 17.8dB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.1V | ||
Package Type TSNP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Noise Figure 1.1dB | ||
Third Order Intercept OIP3 0dBm | ||
P1dB - Compression Point 60mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Series BGA855N6 | ||
Infineon BGA855N6 Series RF Amplifier, 0.60dB Noise Figure, 17.8dB Gain - BGA855N6E6327XTSA1
This RF amplifier is a silicon-germanium low-noise amplifier designed for single-frequency RF stages operating at 1300MHz. It is a surface-mount device supplied in a TSNP package and intended for systems requiring low-voltage operation and Compact board integration. The device functions across a wide temperature range and conforms to JEDEC47 mechanical standards for reliability in assembly and handling.
Features and Benefits:
• 0.60dB noise figure for improved weak-signal reception
• 17.8dB gain to increase signal amplitude with low distortion
• 1.1 to 3.3V supply range for low-voltage system compatibility
• P1dB 60 mW output compression point to maintain linearity under drive
• OIP3 0 dBm for third-order intermodulation characterisation
• 17.8dB gain to increase signal amplitude with low distortion
• 1.1 to 3.3V supply range for low-voltage system compatibility
• P1dB 60 mW output compression point to maintain linearity under drive
• OIP3 0 dBm for third-order intermodulation characterisation
Applications
• Suitable for single-frequency receiver front-ends
• Ideal for short-range RF communication modules
• Used with Compact surface-mount transceiver assemblies
• Can be used for low-power wireless test platforms
• Suitable for laboratory evaluation of SiGe amplifier stages
• Ideal for short-range RF communication modules
• Used with Compact surface-mount transceiver assemblies
• Can be used for low-power wireless test platforms
• Suitable for laboratory evaluation of SiGe amplifier stages
What supply voltages are required for operation?
It operates from a minimum of 1.1V up to a maximum of 3.3V.
What thermal conditions can it tolerate during use?
The device is rated from -40 to 85°C for operating environments.
What package and mounting method does it use?
It is supplied in a TSNP package intended for surface mounting.
How many electrical connections does the device provide?
The component has a pin count of 6 for PCB interfacing.
Related links
- Infineon RF Amplifier Low Noise 17.8 dB, 6-Pin 1300MHz TSNP
- BGA125N6E6327XTSA1 Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- BGA5H1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- BGA729N6E6327XTSA1 Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000 MHz TSNP
- BGA123N6E6327XTSA1 Infineon RF Amplifier Low Noise 21.2 dB, 6-Pin 1615 MHz TSNP
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000 MHz TSNP
