NJG1143UA2-TE1 Nisshinbo Micro Devices RF Amplifier 20 dB, 6-Pin EPFFP-A2
- RS Stock No.:
- 248-4227
- Mfr. Part No.:
- NJG1143UA2-TE1
- Brand:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4227
- Mfr. Part No.:
- NJG1143UA2-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | RF Amplifier | |
| Gain | 20 dB | |
| Pin Count | 6 | |
| Package Type | EPFFP-A2 | |
| Automotive Standard | No | |
| Height | 370 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.5 V | |
| Mount Type | Surface | |
| Noise Figure | 0.7 dB | |
| Series | NJG1143UA2 | |
| Standards/Approvals | No | |
| Technology | GaAs | |
| Width | 1 mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type RF Amplifier | ||
Gain 20 dB | ||
Pin Count 6 | ||
Package Type EPFFP-A2 | ||
Automotive Standard No | ||
Height 370 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.5 V | ||
Mount Type Surface | ||
Noise Figure 0.7 dB | ||
Series NJG1143UA2 | ||
Standards/Approvals No | ||
Technology GaAs | ||
Width 1 mm | ||
The New Japan Radio low noise amplifier is designed for GNSS (Global navigation Satellite Systems). It has very small size, low noise figure, high gain and low current consumption.
Low Supply voltage
Low current consumption
Lead-free and halogen-free
Related links
- NJG1143UA2-TE1 Nisshinbo Micro Devices RF Amplifier 20 dB, 6-Pin EPFFP-A2
- NJG1161PCD-TE1 Nisshinbo Micro Devices RF IC Gain 18.5 dB, 10-Pin 1.5GHz HFFP10-CD
- NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- BGA725L6E6327FTSA1 Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615MHz TSLP
- ADL5545ARKZ-R7 Analog Devices RF Amplifier Gain 15.9 dB, 3-Pin 6GHz SOT-89
- AD8302ARUZ Analog Devices RF Amplifier Gain and Phase Detector 30 dB, 14-Pin 2700MHz TSSOP
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
