Filter MSA Safety Series 93 Gas/Particulate for use with Facepieces 10108409
- RS Stock No.:
- 143-815
- Mfr. Part No.:
- 10108409
- Brand:
- MSA Safety
Subtotal (1 unit)*
£27.18
(exc. VAT)
£32.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.18 |
*price indicative
- RS Stock No.:
- 143-815
- Mfr. Part No.:
- 10108409
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Gas/Particulate | |
| For Use With | Facepieces | |
| EN Standards | EN 14387 | |
| Series | Series 93 | |
| Type | Combined Filter | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Gas/Particulate | ||
For Use With Facepieces | ||
EN Standards EN 14387 | ||
Series Series 93 | ||
Type Combined Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety high-performance filters protect against toxic gases and particles featuring PlexTec technology for easier breathing. They offer safe selection, cost-effective procurement and easy stocking and are compatible with masks using the EN 148-1 connection.
Protects against low boiling compounds like dimethyl ether and isobutane for 50 to 75 minutes
P3 particle protection and reducing sodium chloride and paraffin oil to less than 0.01 percent and exceeding EN 143 standards
The breathing resistance is low and measuring 1.55 mbar at 30 l/min and 5.80 mbar at 95 l/min
Reusable EN 143:2000/A1:2006 with a 6.5 year storage life for cost effectiveness
P3 particle protection and reducing sodium chloride and paraffin oil to less than 0.01 percent and exceeding EN 143 standards
The breathing resistance is low and measuring 1.55 mbar at 30 l/min and 5.80 mbar at 95 l/min
Reusable EN 143:2000/A1:2006 with a 6.5 year storage life for cost effectiveness
Related links
- Filter MSA Safety Series 93 Gas Vapour for use with Facepieces 10097993
- Filter MSA Safety Series 93 Ammonia Sulphur Dioxide, Vapour for use with Facepieces 10097232
- Filter MSA Safety Series 93 Ammonia Sulphur Dioxide, Vapour for use with Facepieces 10160507
- Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 10098114
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 2 10098112
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- Filter MSA Safety Dust for use with Advantage® 900 Elastomeric Half-Mask Respirator 10222869
