Filter MSA Safety Series 93 Ammonia, Gas, Sulphur Dioxide, Vapour for use with Facepieces 10097232

Subtotal (1 unit)*

£26.74

(exc. VAT)

£32.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.74

*price indicative

RS Stock No.:
143-804
Mfr. Part No.:
10097232
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Filter Type

Ammonia, Gas, Sulphur Dioxide, Vapour

For Use With

Facepieces

EN Standards

EN 14387

Series

Series 93

Type

Combined Filter

RoHS Status: Exempt

COO (Country of Origin):
DE
The MSA Safety high-performance filters offer strong protection against toxic gases and particles, utilizing PlexTec technology for easier breathing. Available in gas filter classes 1 and 2, they are compatible with all face pieces using the EN148-1 connection, comply with REACH regulations, and contain no toxic materials.

P3 particle protection and reducing sodium chloride and paraffin oil to less than 0.01 percent and exceeding EN 143 standards
The breathing resistance is low at 2.00 mbar at 30 l/min and 8.00 mbar at 95 l/min
Reusable EN 143:2000/A1:2006 with a 6 year storage life
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening

Related links