Filter MSA Safety Series 93 Ammonia, Gas, Sulphur Dioxide, Vapour for use with Facepieces 10160507
- RS Stock No.:
- 143-805
- Mfr. Part No.:
- 10160507
- Brand:
- MSA Safety
Subtotal (1 unit)*
£47.98
(exc. VAT)
£57.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.98 |
*price indicative
- RS Stock No.:
- 143-805
- Mfr. Part No.:
- 10160507
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Ammonia, Gas, Sulphur Dioxide, Vapour | |
| For Use With | Facepieces | |
| EN Standards | EN 14387 | |
| Series | Series 93 | |
| Type | Combined Filter | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Ammonia, Gas, Sulphur Dioxide, Vapour | ||
For Use With Facepieces | ||
EN Standards EN 14387 | ||
Series Series 93 | ||
Type Combined Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety high-performance filters offer reliable protection against toxic gases and particles, fully meeting the latest standards. Featuring PlexTec technology for improved airflow and they provide benefits like safe selection, fewer mix-ups, cost-effective procurement, and easier stock management.
It offers low breathing resistance with 2.30 mbar at 30 l/min and 8.50 mbar at 95 l/min for comfort
Meets EN 14387/58620 standards and providing up to 200+ hours of mercury vapor protection and 95 minutes for HCN
The reusable filter has a 4 year storage life when stored properly and compliant with EN 143:2000/A1:2006
The filter is made from aluminum, polypropylene and a mix of filtering materials for effective gas and particle filtration
Meets EN 14387/58620 standards and providing up to 200+ hours of mercury vapor protection and 95 minutes for HCN
The reusable filter has a 4 year storage life when stored properly and compliant with EN 143:2000/A1:2006
The filter is made from aluminum, polypropylene and a mix of filtering materials for effective gas and particle filtration
Related links
- Filter MSA Safety Series 93 Ammonia Sulphur Dioxide, Vapour for use with Facepieces 10097232
- Filter MSA Safety Series 93 Gas Vapour for use with Facepieces 10097993
- Filter MSA Safety Series 93 Gas/Particulate for use with Facepieces 10108409
- Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 10098114
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 2 10098112
- Filter MSA Safety Dust for use with Advantage® 900 Elastomeric Half-Mask Respirator 10222869
