Filter MSA Safety Series 93 Gas, Particulates, Vapour for use with Facepieces 10097993
- RS Stock No.:
- 143-803
- Mfr. Part No.:
- 10097993
- Brand:
- MSA Safety
Subtotal (1 unit)*
£20.96
(exc. VAT)
£25.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.96 |
*price indicative
- RS Stock No.:
- 143-803
- Mfr. Part No.:
- 10097993
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Gas, Particulates, Vapour | |
| For Use With | Facepieces | |
| EN Standards | EN 14387 | |
| Series | Series 93 | |
| Type | Combined Filter | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Gas, Particulates, Vapour | ||
For Use With Facepieces | ||
EN Standards EN 14387 | ||
Series Series 93 | ||
Type Combined Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety high-performance respiratory filters, featuring PlexTec particle filter technology, offer superior protection against a wide range of harmful gases and particles, ensuring easier breathing and compliance with the latest standards.
Reduces sodium chloride and paraffin oil to less than 0.01 percent, exceeding EN 143 standards
The filter offers low breathing resistance of 2.60 mbar at 30 l/min and 9.80 mbar at 95 l/min for comfortable use
Reusable per EN 143:2000/A1:2006 up to 6 years storage life with proper conditions
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening
The filter offers low breathing resistance of 2.60 mbar at 30 l/min and 9.80 mbar at 95 l/min for comfortable use
Reusable per EN 143:2000/A1:2006 up to 6 years storage life with proper conditions
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening
Related links
- Filter MSA Safety Series 93 Gas/Particulate for use with Facepieces 10108409
- Filter MSA Safety Series 93 Ammonia Sulphur Dioxide, Vapour for use with Facepieces 10097232
- Filter MSA Safety Series 93 Ammonia Sulphur Dioxide, Vapour for use with Facepieces 10160507
- Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
- Filter 3M CF32 Series Gas Vapour for use with Respirator 7100264837
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 10098114
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 2 10098112
