Moldex 2555 Series Mask Respirator Mask FFP3 NR D
- RS Stock No.:
- 634-839
- Mfr. Part No.:
- 255516
- Brand:
- Moldex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 634-839
- Mfr. Part No.:
- 255516
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Mask | |
| Series | 2555 | |
| Colour | White | |
| Protection Rating | FFP3 NR D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Mask | ||
Series 2555 | ||
Colour White | ||
Protection Rating FFP3 NR D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP masks with Ventex valve provide effective protection against dust mist and fumes. Equipped with ActivForm technology they automatically adapt to the user's face without manual adjustment. The durable DuraMesh structure ensures a strong outer shell while the Ventex valve opens at low exhalation pressure reducing heat and moisture build-up. These masks comply with EN1492001 plus A12009 are CE marked under EU regulation EU2016425 and type tested by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Adjustable Strap
Dolomite clogging test
100% PVC-FREE
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex 2555 Series Mask Respirator Mask FFP3 NR D
- Moldex 2575 Series Mask Respirator Mask FFP3 NR D
- Alpha Solway 6000 Series Mask Respirator Mask FFP3 NR
- Moldex Air Respirator Respirator Mask FFP3 NR
- Moldex 3405 Series Mask Respirator Mask FFP3 R D
- Moldex 3705 Series Mask Respirator Mask FFP3 R D
- Moldex 3250 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 3700 Series Mask Respirator Mask FFP3 R D
