Moldex 3705 Series Mask Respirator Mask FFP3 R D
- RS Stock No.:
- 634-851
- Mfr. Part No.:
- 370501
- Brand:
- Moldex
Subtotal (1 box of 8 units)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.97 | £0.996 |
*price indicative
- RS Stock No.:
- 634-851
- Mfr. Part No.:
- 370501
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Mask | |
| Series | 3705 | |
| Colour | White | |
| Protection Rating | FFP3 R D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Mask | ||
Series 3705 | ||
Colour White | ||
Protection Rating FFP3 R D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Air seal FFP3 masks with ventex valve provide protection against dust mist and fumes featuring ActivForm technology that adapts to the wearers face without manual adjustment. The durable DuraMesh structure maintains the masks shape while the AirWave pleated filter ensures long life and reduced breathing resistance. A soft foam full face seal offers a secure and comfortable fit. These masks meet EN1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Clip & loop strap
Dolomite clogging test
100% PVC-FREEE
Dolomite clogging test
100% PVC-FREEE
Related links
- Moldex 3405 Series Mask Respirator Mask FFP3 R D
- Moldex 3700 Series Mask Respirator Mask FFP3 R D
- Moldex 3250 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 3255 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 2555 Series Mask Respirator Mask FFP3 NR D
- Moldex 2575 Series Mask Respirator Mask FFP3 NR D
- Portwest P30 Series Mask Respirator Mask FFP3
- Alpha Solway 6000 Series Mask Respirator Mask FFP3 NR
