Moldex 2575 Series Mask Respirator Mask FFP3 NR D

Subtotal (1 box of 10 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.74£0.674

*price indicative

RS Stock No.:
634-841
Mfr. Part No.:
257501
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Type

Mask

Series

2575

Colour

White

Protection Rating

FFP3 NR D

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex FFP3 masks with Ventex valve provide protection against dust mist and fumes. They feature ActivForm technology that automatically fits the face without manual adjustment and a durable DuraMesh structure for long-lasting performance. The Ventex valve opens at low exhalation pressure to minimize heat and moisture buildup while the flexible nose seal enhances fit and comfort. These masks meet EN 1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.

Folded

Dolomite clogging test

100% PVC-FREE

Related links