Moldex 3405 Series Mask Respirator Mask FFP3 R D
- RS Stock No.:
- 634-848
- Mfr. Part No.:
- 340512
- Brand:
- Moldex
Subtotal (1 box of 30 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.00 | £0.333 |
*price indicative
- RS Stock No.:
- 634-848
- Mfr. Part No.:
- 340512
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Mask | |
| Series | 3405 | |
| Colour | White | |
| Protection Rating | FFP3 R D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Mask | ||
Series 3405 | ||
Colour White | ||
Protection Rating FFP3 R D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Air Plus FFP3 masks with Ventex valve provide protection against dust mist and fumes featuring ActivForm technology that adapts automatically to the face without manual adjustments. The strong DuraMesh structure ensures durability while the Ventex valve opens at low exhalation pressure to reduce heat and moisture. The AirWave pleated filter offers long life and reduced breathing resistance and the 3D full face seal provides a secure fit and enhanced comfort. These masks meet EN1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Adjustable Clip
Dolomite clogging test
100% PVC-FREE
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex 3705 Series Mask Respirator Mask FFP3 R D
- Moldex 3700 Series Mask Respirator Mask FFP3 R D
- Moldex 3250 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 3255 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 2555 Series Mask Respirator Mask FFP3 NR D
- Moldex 2575 Series Mask Respirator Mask FFP3 NR D
- Portwest P30 Series Mask Respirator Mask FFP3
- Alpha Solway 6000 Series Mask Respirator Mask FFP3 NR
