GVS SPR Series Half-Type Respirator Mask, Size S/M

Subtotal (1 unit)*

£69.37

(exc. VAT)

£83.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.37

*price indicative

RS Stock No.:
468-502
Mfr. Part No.:
SPR583
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Type

Half Mask

Size

S/M

Series

SPR

Colour

Blue, Grey

Non Compliant

COO (Country of Origin):
RO
The GVS Respirator is designed with a compact, lightweight, and flexible structure that adapts perfectly to the face. It provides unique, combined protection to reduce risks associated with non-compatibility, non-conformity, and mist build-up. The respirator features a large central non-return exhalation valve, which minimizes breathing resistance and moisture accumulation inside the mask. Certified to EN140: 1998 for the mask body, EN14387: 2004 + A1: 2008 ABE1P3 R D for protection against organic gases and dust, and EN166 Class 1.B. K.N. for optical clarity and impact resistance. CE 2797 certification ensures safety and quality.

Medical grade TPE conforms to ISO 10993-10: 2010 for irritations
Mask body latex and silicone free
Valve body in Nylon
Inhalation and exhalation diaphragm in Silicone
4-point adjustable elasticated head and neck strap with comfort pad in TPE

Related links