BLS BLS 510-520 Series Mask Respirator Mask, Hypoallergenic
- RS Stock No.:
- 197-241
- Mfr. Part No.:
- 8101014
- Brand:
- BLS
Subtotal (1 box of 20 units)*
£33.00
(exc. VAT)
£39.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.00 | £1.65 |
*price indicative
- RS Stock No.:
- 197-241
- Mfr. Part No.:
- 8101014
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Mask | |
| Hypoallergenic | Yes | |
| Series | BLS 510-520 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Mask | ||
Hypoallergenic Yes | ||
Series BLS 510-520 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Filtering face pieces offer effective protection of the respiratory tract in those environments where the wearer is exposed to non volatile solid or liquid particles such as dust, fumes and mists. Standards = EN 149:2001+A1:2009
CE marked
Internal nose clip
Exhalation valve
Sliding or welded head elastics
Single packed 2 panel vertical design
Internal nose clip
Exhalation valve
Sliding or welded head elastics
Single packed 2 panel vertical design
Related links
- BLS BLS 510-520 Series Mask Respirator Mask, Hypoallergenic
- BLS BLS 680next Series Mask Respirator Mask Hypoallergenic
- BLS BLS Zer0 Series Mask Respirator Mask
- BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size S
- BLS BLS 02 100 Series Mask Respirator Mask with Replacement Filters
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic