BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size S Hypoallergenic
- RS Stock No.:
- 197-237
- Mfr. Part No.:
- 8101031
- Brand:
- BLS
Subtotal (1 box of 8 units)*
£33.58
(exc. VAT)
£40.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.58 | £4.198 |
*price indicative
- RS Stock No.:
- 197-237
- Mfr. Part No.:
- 8101031
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Respirator Mask | |
| Sub Type | Mask | |
| Size | S | |
| Hypoallergenic | Yes | |
| Series | BLS Zer0 FLAT | |
| Colour | White | |
| Replacement Filter Included | No | |
| Material | Rubber, Polypropylene, Polyethylene | |
| Standards/Approvals | Regulation 2016/425, PPE of III category, controlled according to Annex D by Italcert S.r.l, EN 149:2001+A1:2009, CE marked | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Respirator Mask | ||
Sub Type Mask | ||
Size S | ||
Hypoallergenic Yes | ||
Series BLS Zer0 FLAT | ||
Colour White | ||
Replacement Filter Included No | ||
Material Rubber, Polypropylene, Polyethylene | ||
Standards/Approvals Regulation 2016/425, PPE of III category, controlled according to Annex D by Italcert S.r.l, EN 149:2001+A1:2009, CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS 3 Flap filtering face pieces offer high protection combined with exceptional breathing comfort. They feature a surface micro net that prevents clogging of the filtering material and absorption of liquids, thus ensuring a longer life of the device. The face piece provides the protection of a P3 with the breathability of a P1 and can be used for more than one work shift. Standards = EN 149:2001+A1:2009
External protective layer
Rigid inner core
High efficiency eolo valve
Textile welded elastics
Internal nose clip
Optimal visual field
Related links
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L Hypoallergenic
- BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces Hypoallergenic
- BLS BLS Zer0 Series Mask Respirator Mask, Size S
- JSP SpringFit Series Mask Respirator Mask, Size S Hypoallergenic
- Cleanspace CS Series Full Mask Respirator Mask, Size S Hypoallergenic
- Cleanspace CS Series Half Mask Respirator Mask, Size S Hypoallergenic
- Moldex 700 Series Half Mask Respirator Mask, Size S Hypoallergenic
- MSA Safety Advantage 3000 Series Half Mask Respirator Mask, Size S Hypoallergenic
