BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces
- RS Stock No.:
- 197-235
- Mfr. Part No.:
- 8006343
- Brand:
- BLS
Subtotal (1 box of 5 units)*
£48.14
(exc. VAT)
£57.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £48.14 | £9.628 |
*price indicative
- RS Stock No.:
- 197-235
- Mfr. Part No.:
- 8006343
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Mask | |
| Size | Fit For All faces | |
| Series | BLS Zer0 32 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Mask | ||
Size Fit For All faces | ||
Series BLS Zer0 32 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Disposable cup shaped filtering face pieces with adjustable elastics. This face pieces offer maximum protection with an outstanding breathing comfort. They have a micro mesh on the surface that prevents the clogging of the filtering material and the absorption of liquids, thus extending the life of the device. Standards = EN 149:2001+A1:2009
CE marked
Adjustable elastics
High efficiency EoLO valve
External protective layer
Soft and abrasion resistant material
Adjustable elastics
High efficiency EoLO valve
External protective layer
Soft and abrasion resistant material
Related links
- BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size S
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L
- BLS BLS Zer0 Series Mask Respirator Mask
- BLS BLS 680next Series Mask Respirator Mask Hypoallergenic
- BLS BLS 510-520 Series Mask Respirator Mask, Hypoallergenic
- BLS BLS 02 100 Series Mask Respirator Mask with Replacement Filters
- BLS BLS 2000 Series Full-Type Respirator Mask