BLS BLS 2000 Series Full-Type Respirator Mask
- RS Stock No.:
- 197-184
- Mfr. Part No.:
- 8102015
- Brand:
- BLS
Subtotal (1 unit)*
£77.50
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.50 |
*price indicative
- RS Stock No.:
- 197-184
- Mfr. Part No.:
- 8102015
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Full Mask | |
| Size | One Size | |
| Series | BLS 2000 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Full Mask | ||
Size One Size | ||
Series BLS 2000 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable Full Face masks with universal connection RD40. This BLS 2000 series full face masks face seal is made of thermoplastic rubber, as well as the inner face piece, with which it is fully integrated. They are characterised by the high protection factor they provide when used in combination with RD40 universal connection filters that protect against gases, vapours and toxic particulates. Standards = EN 140:1998
Anti fog
Light weight
Over moulding production
Phonic membrane to facilitate communication
Harness fixed on 6 connection points
Standard thread connection according to EN 148-1
Light weight
Over moulding production
Phonic membrane to facilitate communication
Harness fixed on 6 connection points
Standard thread connection according to EN 148-1
Related links
- BLS BLS 5000 Series Full-Type Respirator Mask
- Sundstrom SR 200 Series Full-Type Respirator Mask
- JSP BSP Series Full-Type Respirator Mask
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- Cleanspace CST Series Full-Type Respirator Mask, Size S