BLS BLS 5000 Series Full Mask Replacement Filter Included Respirator Mask, Size M Hypoallergenic
- RS Stock No.:
- 197-225
- Mfr. Part No.:
- 8001039
- Brand:
- BLS
Subtotal (1 unit)*
£129.00
(exc. VAT)
£154.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.00 |
*price indicative
- RS Stock No.:
- 197-225
- Mfr. Part No.:
- 8001039
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Respirator Mask | |
| Sub Type | Full Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Series | BLS 5000 | |
| Colour | Transparent | |
| Material | Polycarbonate, Thermoplastic Elastomer, Polyamide, Silicone, Aluminium, Ethylene Propylene Diene Monomer | |
| Replacement Filter Included | Yes | |
| Standards/Approvals | EN 136:1998, European Regulation 2016/425, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Respirator Mask | ||
Sub Type Full Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Series BLS 5000 | ||
Colour Transparent | ||
Material Polycarbonate, Thermoplastic Elastomer, Polyamide, Silicone, Aluminium, Ethylene Propylene Diene Monomer | ||
Replacement Filter Included Yes | ||
Standards/Approvals EN 136:1998, European Regulation 2016/425, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable full face masks are available in silicone or thermoplastic rubber. They are characterized by the single thread connection, EN148-1 certified, to be used in combination with our wide range of universal filters BLS 400 series that protect against gas, vapours and toxic particulates. Standards = EN 140:1998
Anti fog
Highly precise adjustment
Very good resistance to high heat
Fixed on 6 connection points
Related links
- BLS BLS 5000 Series Air Respirator Replacement Filter Included Respirator Mask, Size M Hypoallergenic
- BLS BLS 5000 Series Air Respirator Replacement Filter Included Respirator Mask M, S Hypoallergenic
- Cleanspace KITCS Series Half Mask Replacement Filter Included Respirator Mask, Size M Hypoallergenic
- BLS BLS 4500next Series Half Mask Replacement Filter Included Respirator Mask, Size M/L Hypoallergenic
- BLS BLS 5000 Series Full Mask Reusable Respirator, Size M Hypoallergenic
- BLS BLS 2000 Series Full Mask Replacement Filter Included Respirator Mask, Size One Size
- BLS BLS 4000next Series Half Mask Replacement Filter Included Reusable Respirator, Size S/M Hypoallergenic
- JSP PressToCheck Series Half Mask Replacement Filter Included Mask Respirator, Size M Hypoallergenic
