BLS BLS Zer0 Series Mask Respirator Mask, Size S

Subtotal (1 box of 10 units)*

£35.01

(exc. VAT)

£42.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£35.01£3.501

*price indicative

RS Stock No.:
197-228
Mfr. Part No.:
8006332
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Sub Type

Mask

Product Type

Respirator Mask

Size

S

Series

BLS Zer0

Colour

White

Material

Polyethylene, Thermoplastic Elastomer, Polypropylene, Polyester

Standards/Approvals

European Regulation 2016/425, EN 149:2001+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
IT
The BLS Anatomic disposable BLS Zer0 series filtering face pieces offer maximum protection with an outstanding breathing comfort. They have a micro mesh on the surface that prevents the clogging of the filtering material and the absorption of liquids, thus extending the life of the device. Standards = EN 149:2001+A1:2009

Available with activated carbons

High efficiency eolo valve

External protective layer

Internal nose clip

CE marked

Related links