GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters, Size L, M
- RS Stock No.:
- 196-882
- Mfr. Part No.:
- SPR491
- Brand:
- GVS
Subtotal (1 unit)*
£40.59
(exc. VAT)
£48.71
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 8 left, ready to ship
- Plus 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.59 |
*price indicative
- RS Stock No.:
- 196-882
- Mfr. Part No.:
- SPR491
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| Type | Half Mask | |
| Size | L, M | |
| Series | Elipse ABEK1P3 | |
| Includes Replacement Filters | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand GVS | ||
Type Half Mask | ||
Size L, M | ||
Series Elipse ABEK1P3 | ||
Includes Replacement Filters Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The GVS Reusable Half Mask is used for multiple gases and vapours and dust. It is made of medical grade TPE. It conforms to ISO 10993 10 2010 for irritations. Standards = EN140: 1998, EN14387: 2004 + A1: 2008 CE 2797
Compact and lightweight and flexible design
5 years shelf life
5 years shelf life
Related links
- GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters M
- GVS Elipse Series Half-Type Half Mask with Replacement Filters, Size M/L
- GVS Elipse Integra Series Half-Type Half Mask with Replacement Filters, Size M/L
- Sundstrom SR 100 Series Half-Type Respirator Mask M
- 3M 7500 Series Half-Type Half Mask A1P2 R D with Replacement Filters Hypoallergenic
- BLS BLS 5000 Series Air Respirator Respirator Mask with Replacement Filters M, S
- 3M HF-800SD Series Half-Type Respirator Mask with Replacement Filters, Size Small
- GVS SPR Series Half-Type Respirator Mask, Size M/L
