Cleanspace Support for use with CST1002, CST1012
- RS Stock No.:
- 218-791
- Mfr. Part No.:
- CST1020
- Brand:
- Cleanspace
Subtotal (1 unit)*
£39.98
(exc. VAT)
£47.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.98 |
*price indicative
- RS Stock No.:
- 218-791
- Mfr. Part No.:
- CST1020
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Support | |
| For Use With | CST1002, CST1012 | |
| Series | CST | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Support | ||
For Use With CST1002, CST1012 | ||
Series CST | ||
- COO (Country of Origin):
- AU
The Cleanspace Neck Supports are specifically designed to provide additional positioning options of the power unit for optimal wearer comfort. They are compatible with the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). A Clean Space CST Neck Support is made of light weight polypropylene plastic. It clips directly into the Power Unit and is easily changed. Standards = EN 12942:1998+A2:2008 TM3, AS/NZS 1716: 2012
Designed for comfort over long periods
Available in 2 sizes to accommodate different neck sizes
Allows space between the wearer and the Power Unit for breathability
The neck support articulates, allowing for full head movement
Designed for long wear in harsh environments
Available in 2 sizes to accommodate different neck sizes
Allows space between the wearer and the Power Unit for breathability
The neck support articulates, allowing for full head movement
Designed for long wear in harsh environments
Related links
- Cleanspace Head Harness for use with CST1002, CST1012
- Cleanspace Support for use with CST1002, CST1012
- Cleanspace Half Mask for use with CST1002, CST1012
- Cleanspace Cleaning, Storage for use with CST1012
- Cleanspace Filter for use with CST1002, CST1012 CST1006
- Cleanspace Filter for use with CST1002, CST1012 CST1004
- Cleanspace Filter for use with CST1002, CST1012 CST1005
- Cleanspace Support for use with CleanSpace WORK power Unit