Cleanspace Head Harness for use with CST1002, CST1012
- RS Stock No.:
- 218-792
- Mfr. Part No.:
- CST1021
- Brand:
- Cleanspace
Subtotal (1 unit)*
£50.08
(exc. VAT)
£60.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.08 |
*price indicative
- RS Stock No.:
- 218-792
- Mfr. Part No.:
- CST1021
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Head Harness | |
| For Use With | CST1002, CST1012 | |
| Series | CST | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Head Harness | ||
For Use With CST1002, CST1012 | ||
Series CST | ||
- COO (Country of Origin):
- AU
The Cleanspace Head Harness is specifically designed to aid in supporting the Power Unit for optimal comfort. It is compatible with the Clean Space PRO system (CST1002) and Clean Space ULTRA System (CST1012). The Clean Space CST Head Harness is required to be worn with the Clean Space CST Half Mask system. The Clean Space CST Head Harness clips easily onto the Clean Space CST Half Mask and adjusted for head size and shape. The Clean Space CST Head Harness is NOT certified intrinsically safe. Standards = EN 12942:1998+A2:2008 TM3, AS/NZS 1716: 2012
Designed for comfort over long periods
Attaches securely to Half Mask and Power Unit
Can be adjusted to 3 sizes Short, Medium, Long
Designed for long wear in harsh environments
Attaches securely to Half Mask and Power Unit
Can be adjusted to 3 sizes Short, Medium, Long
Designed for long wear in harsh environments
Related links
- Cleanspace Head Harness for use with CS3000, CS3000WORK
- Cleanspace Head Harness for use with CleanSpace CST PRO ULTRA
- Cleanspace Half Mask for use with CST1002, CST1012
- Cleanspace Support for use with CST1002, CST1012
- Cleanspace Head Harness for use with CleanSpace2 Respirator
- Cleanspace Head Harness for use with Half Mask And CleanSpace Ultra / EX Or CleanSpace2
- Cleanspace Head Harness for use with PAF-0060, PAF-0070
- Cleanspace Cleaning, Storage for use with CST1012