Cleanspace Half Mask for use with CST1002, CST1012
- RS Stock No.:
- 218-798
- Mfr. Part No.:
- CST1034
- Brand:
- Cleanspace
Subtotal (1 unit)*
£111.51
(exc. VAT)
£133.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.51 |
*price indicative
- RS Stock No.:
- 218-798
- Mfr. Part No.:
- CST1034
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Half Mask | |
| For Use With | CST1002, CST1012 | |
| Series | CST (S) | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Half Mask | ||
For Use With CST1002, CST1012 | ||
Series CST (S) | ||
- COO (Country of Origin):
- AU
The Cleanspace Half Mask including a Clean Space Non-Fabric Head Harness is designed for use with the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST 1012). A Clean Space CST Half Mask is made of soft silicone that readily molds to the face and does not cause allergic dermatitis. The easy-to-locate clips secure the Clean Space CST Half Mask to the Power Unit. The Clean Space CST Non-Fabric Head Harness attaches easily to connection points on the mask arms and can be removed for cleaning. Standards = AS/NZS 1716: 2012, EN 12942: 1998+A2:2008
Light weight, comfortable and durable
Soft silicone that readily molds to the face
Available in 3 sizes - Small, Medium and Large - to facilitate a good seal and a comfortable fit
Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning
Fit Test adaptor available for Quantitative Fit Test
Soft silicone that readily molds to the face
Available in 3 sizes - Small, Medium and Large - to facilitate a good seal and a comfortable fit
Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning
Fit Test adaptor available for Quantitative Fit Test
Related links
- Cleanspace Half Mask for use with CST1002, CST1012
- Cleanspace Hood for use with CleanSpace Half Mask
- Cleanspace Hood for use with CleanSpace HALO Half Mask System
- Cleanspace Head Harness for use with CST1002, CST1012
- Cleanspace Support for use with CST1002, CST1012
- Cleanspace CS300 Series Half-Type Half Mask, Size S
- Cleanspace Mask Decal for use with CleanSpace HALO Half Mask
- Cleanspace Rubber Grommet for use with CleanSpace HALO Half Mask