TE Connectivity, CPF-0603 Thin Film, SMT 173 Resistor Kit, 4.75 → 294Ω

Stock information currently inaccessible
RS Stock No.:
789-7303
Mfr. Part No.:
CPF0603-LAB-KIT-LOW
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Surface Mount

Number of Values

173

Resistance Range

4.75 → 294Ω

Technology

Thin Film

Series

CPF-0603

Resistance Tolerance

0.1%

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy