TE Connectivity, RN-0402 Thin Film, SMT 114 Resistor Kit, with 20 pieces, 1 → 15kΩ
- RS Stock No.:
- 789-7246
- Mfr. Part No.:
- RN/0402-MID-LAB-KIT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7246
- Mfr. Part No.:
- RN/0402-MID-LAB-KIT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Surface Mount | |
| Number of Values | 114 | |
| Resistance Range | 1 → 15kΩ | |
| Technology | Thin Film | |
| Series | RN-0402 | |
| Number of Pieces | 20 | |
| Resistance Tolerance | 0.01% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Surface Mount | ||
Number of Values 114 | ||
Resistance Range 1 → 15kΩ | ||
Technology Thin Film | ||
Series RN-0402 | ||
Number of Pieces 20 | ||
Resistance Tolerance 0.01% | ||
- COO (Country of Origin):
- TW
