KOA, MOSX Metal Oxide, Through Hole 47 Resistor Kit, with 2350 pieces, 0.1 Ω → 100 kΩ
- RS Stock No.:
- 162-2909
- Mfr. Part No.:
- MOS(X)1C KIT
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 162-2909
- Mfr. Part No.:
- MOS(X)1C KIT
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Mounting Type | Through Hole | |
| Number of Values | 47 | |
| Resistance Range | 0.1 Ω → 100 kΩ | |
| Technology | Metal Oxide | |
| Series | MOSX | |
| Number of Pieces | 2350 | |
| Resistance Tolerance | ±1 %, ±5% | |
| Power Rating Range | Maximum of 1W | |
| Maximum Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Mounting Type Through Hole | ||
Number of Values 47 | ||
Resistance Range 0.1 Ω → 100 kΩ | ||
Technology Metal Oxide | ||
Series MOSX | ||
Number of Pieces 2350 | ||
Resistance Tolerance ±1 %, ±5% | ||
Power Rating Range Maximum of 1W | ||
Maximum Power Rating 1W | ||
- COO (Country of Origin):
- JP
Reduced size metal oxide power type leaded resistor
Small size power type resistor
Coated with flameproof material
Suitable for automatic machine insertion
Surface mount style "N" forming is suitable for automatic mounting
Coated with flameproof material
Suitable for automatic machine insertion
Surface mount style "N" forming is suitable for automatic mounting
