Littelfuse 1.2 A Fuse, 15V dc
- RS Stock No.:
- 552-423
- Mfr. Part No.:
- RF1669-000
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-423
- Mfr. Part No.:
- RF1669-000
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse | |
| Trip Current | 2.7A | |
| Voltage | 15V dc | |
| Time to Trip | 5s | |
| Hold Current | 1.2A | |
| Length | 22.1mm | |
| Height | 5.2mm | |
| Width | 1mm | |
| Terminal Material | Steel | |
| Minimum Resistance | 0.08Ω | |
| Maximum Resistance | 0.16Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1.2W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PB, RoHS, UL | |
| Package Type | Bulk | |
| Fuse Speed | Fast | |
| Body Material | Epoxy Polymer | |
| Series | SRP | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse | ||
Trip Current 2.7A | ||
Voltage 15V dc | ||
Time to Trip 5s | ||
Hold Current 1.2A | ||
Length 22.1mm | ||
Height 5.2mm | ||
Width 1mm | ||
Terminal Material Steel | ||
Minimum Resistance 0.08Ω | ||
Maximum Resistance 0.16Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1.2W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PB, RoHS, UL | ||
Package Type Bulk | ||
Fuse Speed Fast | ||
Body Material Epoxy Polymer | ||
Series SRP | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 0.1 A Resettable Fuse, 15V dc
- Littelfuse 0.5 A Resettable Fuse, 15V dc
- Littelfuse 2 A Resettable Fuse, 15V dc
- Wickmann 0.05 A Resettable Fuse, 15V dc
- RS PRO 0.1 A Resettable Fuse, 15V dc
- Wickmann 0.5 A Resettable Fuse, 15V dc
- Wickmann 3 A Resettable Fuse, 15V dc
- Wickmann 4 A Resettable Fuse, 15V dc
