Parker Replacement Cartridge FBO 60332, 25 μm

Image representative of range

Subtotal (1 pack of 3 units)*

£776.21

(exc. VAT)

£931.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£776.21£258.737

*price indicative

RS Stock No.:
901-839
Mfr. Part No.:
FBO 60332
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

10in

Product Type

Replacement Cartridge

Filtration Size

25μm

Overall Diameter

6in

Series

FBO

Standards/Approvals

No

Filter Type

Particulate

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker replacement filter cartridge fits Parker Racor FBO Series assemblies perfectly. Utilizing silicone-treated element media, this 10 inches high tool filters diesel, gasoline, kerosene, gas oil and biofuel blends efficiently.

Particulate element removes contaminants down to 25 Micron

Silicone-treated media works with multiple supported fluids

Outside diameter measures 6 inches for housing compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy