RF Solutions RADIOTRAP-4T3 Transmitter,433 MHz 3 km

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£61.51

(exc. VAT)

£73.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£61.51-
10 - 24£59.053%
25 - 49£56.098%
50 - 99£55.2710%
100 +£54.1711%

*price indicative

RS Stock No.:
264-7807
Mfr. Part No.:
RADIOTRAP-4T3
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Transmitter

Frequency

433MHz

Modulation

FSK, LoRa

Number of Channels

3

Number of Key Fob Buttons

3

Nominal Supply Voltage

4.5 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

90mm

Height

27mm

Standards/Approvals

CE

Width

54mm

Range

3 km

COO (Country of Origin):
GB
This RF Solutions RADIOTRAP Transmitter is a 3 button, 433 MHz LoRa handheld transmitter compatible with all 433 MHz receivers only. It is a IP65 rated waterproof product and it is designed to be used 365 days a year.

Up to 5 km range

Powered from 3 x AAA batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy