RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£150.72

(exc. VAT)

£180.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£150.72-
5 - 9£144.694%
10 - 24£142.525%
25 +£140.386%

*price indicative

RS Stock No.:
264-7802
Mfr. Part No.:
RADIOTRAP-4S4
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Remote Control System

Frequency

433MHz

Modulation

LoRa, FSK

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

6/32 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

54mm

Range

3 km

Height

27mm

Depth

90mm

Standards/Approvals

CE

COO (Country of Origin):
GB
The RF Solutions RADIOTRAP is a long range 433 MHz Remote control system consisting of transmitter and receiver. It is designed to operate continuously 365 days a year. Each receiver has four independent changeover relay outputs which can easily be paired with individual switches from one or many transmitters. Building a bespoke control system is easy with any of the transmitters.

Up to 5 km range

IP65 rated transmitter

IP68 rated receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy