RF Solutions RADIOTRAP-4R4 Receiver,433 MHz Up to 3 km
- RS Stock No.:
- 264-7800
- Mfr. Part No.:
- RADIOTRAP-4R4
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£94.01
(exc. VAT)
£112.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £94.01 |
| 10 - 24 | £90.24 |
| 25 - 49 | £85.74 |
| 50 - 99 | £84.45 |
| 100 + | £82.78 |
*price indicative
- RS Stock No.:
- 264-7800
- Mfr. Part No.:
- RADIOTRAP-4R4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Receiver | |
| Frequency | 433MHz | |
| Modulation | FSK, LoRa | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12/24 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 112mm | |
| Width | 42mm | |
| Height | 130mm | |
| Range | Up to 3 km | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Receiver | ||
Frequency 433MHz | ||
Modulation FSK, LoRa | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12/24 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 112mm | ||
Width 42mm | ||
Height 130mm | ||
Range Up to 3 km | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
This RF Solutions RADIOTRAP Receiver is a 4 channel 433 MHz receiver. It is a IP68 rated waterproof product and is designed to be used 365 days a year. Each receiver has four independent changeover relay outputs which can be paired with individual switches from one or many transmitters.
Up to 5 km range
Optional external antenna mount
Related links
- RF Solutions QUANTA-4R4 Receiver,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km
- RF Solutions RADIOTRAP-4S1 Remote Control System,433 MHz 3 km
- RF Solutions RADIOTRAP-4T2 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T3 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T1 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T16 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T4 Transmitter,433 MHz 3 km
