RF Solutions PRO-CARLTON-8S16-16K Remote Control System,868 MHz 16 km
- RS Stock No.:
- 192-6568
- Mfr. Part No.:
- PRO-CARLTON-8S16-16K
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£743.22
(exc. VAT)
£891.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £743.22 | - |
| 5 + | £691.20 | 6% |
*price indicative
- RS Stock No.:
- 192-6568
- Mfr. Part No.:
- PRO-CARLTON-8S16-16K
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 868MHz | |
| Modulation | LoRa Spread Spectrum, FSK | |
| Number of Channels | 16 | |
| Number of Key Fob Buttons | 16 | |
| Nominal Supply Voltage | 12 → 32 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 380mm | |
| Standards/Approvals | FCC, CE, European Radio Equipment 2014/53/EU, RoHS 2002/95/EC, WEEE 2002/96/EC | |
| Range | 16 km | |
| Height | 300mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 868MHz | ||
Modulation LoRa Spread Spectrum, FSK | ||
Number of Channels 16 | ||
Number of Key Fob Buttons 16 | ||
Nominal Supply Voltage 12 → 32 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 380mm | ||
Standards/Approvals FCC, CE, European Radio Equipment 2014/53/EU, RoHS 2002/95/EC, WEEE 2002/96/EC | ||
Range 16 km | ||
Height 300mm | ||
- COO (Country of Origin):
- GB
RF Solutions The PRO-CARLTON is a 16 channel ready to use industrial remote control system. The remote system uses a LoRa secure transmission protocol for reliable long range operation. Using the handheld CARLTON transmitter (IP67), the system can achieve a range of up to 16km. The receiver unit is rated IP56 with integral power supply containing industrial standard 'DIN Rail' receiver and relay output modules (interchangeable).
IP56 rated receiver unit
IP67 rated transmitter unit
PUK Antenna
Related links
- RF Solutions PRO-CARLTON-8S16-1K Remote Control System,868 MHz 16 km
- RF Solutions PRO-SCORPION-8S16-16K Remote Control System,868 MHz 20 km
- RF Solutions PRO-TAURUS-8S8-16K Remote Control System,868 MHz 20 km
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions TAURUSDIN-8S4L DIN Rail Remote Control System,868 MHz 16 km
- RF Solutions PRO-TAURUS-8S8-1K Remote Control System,868 MHz 1 km
- RF Solutions PRO-LORAT16-8S2 Remote Control System,868 MHz Up to 20 Km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
