RF Solutions PRO-SCORPION-8S16-16K Remote Control System,868 MHz 20 km

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£525.76

(exc. VAT)

£630.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£525.76
5 - 9£511.05
10 +£497.38

*price indicative

RS Stock No.:
203-4658
Mfr. Part No.:
PRO-SCORPION-8S16-16K
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

868MHz

Product Type

Remote Control System

Modulation

LoRa

Number of Channels

16

Number of Key Fob Buttons

8

Nominal Supply Voltage

12 → 32 V ac/dc, 110 → 230 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

300mm

Range

20 km

Width

380mm

Standards/Approvals

EN, EU, EC

COO (Country of Origin):
GB
The RF Solutions PRO-Scorpion remote control system is a 16 channel remote control system uses reliable FM/LoRa spread spectrum technology. It's a plug and play industrial remote control system can be configured for many modes of operation such as feedback, operating range, momentary, latching, times outputs etc. It has range up to 16 km.

Includes wireless charging transmitter

Mainly used for industrial, machinery, general purpose switching

It is supplied in a waterproof enclosure with integrated vandal proof antenna

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy