RF Solutions PRO-TAURUS-8S8-1K Remote Control System,868 MHz 1 km
- RS Stock No.:
- 192-6564
- Mfr. Part No.:
- PRO-TAURUS-8S8-1K
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save £123.25
View bulk pricing optionsSubtotal (1 unit)*
£493.18
(exc. VAT)
£591.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £493.18 | - |
| 5 - 9 | £468.53 | £123.25 |
| 10 + | £445.34 | £478.40 |
*price indicative
- RS Stock No.:
- 192-6564
- Mfr. Part No.:
- PRO-TAURUS-8S8-1K
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Number of Channels | 8 | |
| Number of Key Fob Buttons | 8 | |
| Nominal Supply Voltage | 12 → 32 V ac/dc, 110 → 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EC, EN, EU | |
| Range | 1 km | |
| Width | 307mm | |
| Height | 226mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 868MHz | ||
Modulation FM | ||
Number of Channels 8 | ||
Number of Key Fob Buttons 8 | ||
Nominal Supply Voltage 12 → 32 V ac/dc, 110 → 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EC, EN, EU | ||
Range 1 km | ||
Width 307mm | ||
Height 226mm | ||
- COO (Country of Origin):
- GB
RF Solutions The PRO-TAURUS is a 8 channel ready to use industrial remote control system. The remote system uses a LoRa secure transmission protocol for reliable long range operation. Using the handheld TAURUS transmitter, the system can achieve a range of up to 1km. The receiver unit is rated IP56 with integral power supply containing industrial standard 'DIN Rail' receiver and relay output modules (interchangeable).
IP56 rated receiver unit
IP68 rated transmitter unit
Rugged Puck Antenna
Application- Quarries, Industrial Units for gate Controls, Shutter Doors. Operating Industrial Machinery (Non Safety Critical)
Related links
- RF Solutions PRO-TAURUS-8S8-16K Remote Control System,868 MHz 20 km
- RF Solutions PRO-CARLTON-8S16-1K Remote Control System,868 MHz 16 km
- RF Solutions SWITCHLINK-8S1IP Remote Control System,868 MHz 1 Km
- RF Solutions PRO-SCORPION-8S16-16K Remote Control System,868 MHz 20 km
- RF Solutions PRO-CARLTON-8S16-16K Remote Control System,868 MHz 16 km
- RF Solutions PRO-LORAT16-8S2 Remote Control System,868 MHz Up to 20 Km
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
