RF Solutions TRAP-8R4 Remote Control Base Station,868 MHz 10 km
- RS Stock No.:
- 192-6556
- Mfr. Part No.:
- TRAP-8R4
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£102.73
(exc. VAT)
£123.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £102.73 | - |
| 5 - 9 | £97.60 | 4% |
| 10 + | £92.76 | 9% |
*price indicative
- RS Stock No.:
- 192-6556
- Mfr. Part No.:
- TRAP-8R4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Remote Control Base Station | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12/32 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 10 km | |
| Standards/Approvals | RoHS | |
| Width | 112mm | |
| Depth | 130mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Remote Control Base Station | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12/32 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 10 km | ||
Standards/Approvals RoHS | ||
Width 112mm | ||
Depth 130mm | ||
Height 42mm | ||
- COO (Country of Origin):
- GB
RF Solutions TRAP-8 is a versatile general purpose Remote Control System for many different applications. Housed in a rugged IP68 weatherproof enclosure, The TRAP system is ideally suited to any outside Remote switching. Receivers have 4 relay outputs, using the easy-learn process each output can be controlled from one or many switches form one or many transmitters.
868 FM Technology
Map any Tx Switch to Any RX O/P
Relay Changeover Contacts Rated
5A at 230Vac (1KW)
Waterproof Receiver (IP68)
Outputs Momentary or Latching
Optional Rx Acknowledge back to Transmitter
Optional External Antenna mount
Systems supplied ready to Go
Related links
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T4 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T16 Receiver,868 MHz 10 km
- RF Solutions TRAP-8T2 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
