RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£76.43

(exc. VAT)

£91.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£76.43-
5 - 9£72.614%
10 +£68.939%

*price indicative

RS Stock No.:
192-6554
Mfr. Part No.:
TRAP-8T6
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Transmitter

Frequency

868MHz

Modulation

LoRa, FSK

Number of Channels

6

Number of Key Fob Buttons

6

Nominal Supply Voltage

3.3 → 6 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

100mm

Depth

32mm

Height

75mm

Range

10 km

Standards/Approvals

RoHS

COO (Country of Origin):
GB
RF Solutions TRAP-8 is a versatile general purpose Remote Control System for many different applications. Housed in a rugged IP68 weatherproof enclosure, The TRAP system is ideally suited to any outside Remote switching. Receivers have 4 relay outputs, using the ’easy-learn’ process each output can be controlled from one or many switches form one or many transmitters.

868 FM Technology

Map any Tx Switch to Any RX O/P

Relay Changeover Contacts Rated

5A at 230Vac (1KW)

IP65 Rated

Powered from 3 x AAA Batteries

Provides Acknowledgment from Rx

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy