RF Solutions TRAP-8T2 Transmitter,868 MHz 10 km
- RS Stock No.:
- 192-6552
- Mfr. Part No.:
- TRAP-8T2
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£71.87
(exc. VAT)
£86.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £71.87 |
| 5 - 9 | £68.28 |
| 10 + | £64.90 |
*price indicative
- RS Stock No.:
- 192-6552
- Mfr. Part No.:
- TRAP-8T2
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Transmitter | |
| Modulation | FSK, LoRa | |
| Number of Channels | 2 | |
| Number of Key Fob Buttons | 2 | |
| Nominal Supply Voltage | 3.3 → 6 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 100mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Depth | 32mm | |
| Range | 10 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Transmitter | ||
Modulation FSK, LoRa | ||
Number of Channels 2 | ||
Number of Key Fob Buttons 2 | ||
Nominal Supply Voltage 3.3 → 6 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 100mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Depth 32mm | ||
Range 10 km | ||
- COO (Country of Origin):
- GB
This RF Solutions TRAP Transmitter is a 2 button, 868 MHz handheld transmitter which is designed to be used 365 days a year. This rugged professional system design helps in fulfilling the heavy usage needs associated with club traps. The transmitter includes an integrated magnet that can be used for pairing and erasing. Each receiver has four independent outputs which can easily be paired with individual switches from one or many different transmitters.
Up to 10 km range
IP67 rated waterproof transmitter
Powered from 3 x AAA batteries
Related links
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T4 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T16 Receiver,868 MHz 10 km
- RF Solutions TRAP-8R4 Remote Control Base Station,868 MHz 10 km
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
