Schneider Electric ZART10 Remote Control System,2.4 GHz

Subtotal (1 unit)*

£325.28

(exc. VAT)

£390.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.28

*price indicative

RS Stock No.:
205-181
Mfr. Part No.:
ZART10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency

2.4GHz

Product Type

Remote Control System

Number of Channels

10

Number of Key Fob Buttons

10

Nominal Supply Voltage

3 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Width

66mm

Height

114mm

Depth

37.5mm

COO (Country of Origin):
CN
The Schneider Electric Hand-held remote control, it has wireless communication network with an 2.4 GHz transmission frequency.

IP65 protection rated

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy